You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

18V 1.5Ah Li-Ion Cordless Combi Drill - 

BDCHD18K-GB

BDCHD18K-GB - 18V 1.5Ah Li-Ion Cordless Combi Drill
BDCHD18K-GB - 18V 1.5Ah Li-Ion Cordless Combi Drill
BDCHD18K-GB - 18V 1.5Ah Li-Ion Cordless Combi Drill
BDCHD18K-GB - 18V 1.5Ah Li-Ion Cordless Combi Drill
BDCHD18K-GB - 18V 1.5Ah Li-Ion Cordless Combi Drill
BDCHD18K-GB - 18V 1.5Ah Li-Ion Cordless Combi Drill

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BDCHD18K-GB
Order Code:
TL18437
Product Range
Black & Decker - BDCHD18K Combi Drills
Also Known As:
GTIN UPC EAN: 5035048491096
Catalogue page:
  CPCC/1936

Product Overview

A twin speed Li-Ion 18V combi drill for drilling into wood, metal, plastic, and masonry.
  • Ideal for drilling into wood, metal and for all screwdriving tasks
  • Hammer Action for drilling into concrete and masonry
  • 2 Speed settings
  • 10 Torque settings
  • Variable speed
  • LED worklight
  • Lithium Ion battery holds over 80% of its charger over 90 days whilst idle
  • Anti slip soft grip handle

Contents

Combi Drill, 1.5Ah Li-Ion Battery, Charger & Case

Product Information

:
18V
:
-
:
10mm
:
Black & Decker - BDCHD18K Combi Drills
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5035048491096

BDCHD18K-GB - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity
     

Each

1+ €46.9967 (€57.81)   ( )

Restricted Item Add

Related Searches

9 In stock

Available until stock is exhausted

9 in stock ready for despatch (UK stock)

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

€56.4548 ( €69.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €56.4548 (€69.44)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange