You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

18V 2x 1.5Ah Li-Ion Combi Drill & Impact Driver Combo Kit - 

BDCHIM18B-GB

BDCHIM18B-GB - 18V 2x 1.5Ah Li-Ion Combi Drill & Impact Driver Combo Kit
BDCHIM18B-GB - 18V 2x 1.5Ah Li-Ion Combi Drill & Impact Driver Combo Kit
BDCHIM18B-GB - 18V 2x 1.5Ah Li-Ion Combi Drill & Impact Driver Combo Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BDCHIM18B-GB
Order Code:
TL18439
Also Known As:
GTIN UPC EAN: 5035048644713
Catalogue page:
  CPCC/1945

Product Overview

18V Li-ion Combi Drill and Impact Driver, Both come with variable speed, rubber coated handles and LED lights. Ideal for drilling and screwing into wood, metal, plastic and masonry.
  • Combi Drill:-
  • 10 Torque Settings, 10mm Keyless Chuck, Max Torque: 40 Nm
  • No load speed 0-360/0-1400 rpm, Max Torque 40 Nm, Drilling Capacity: Wood 25mm, Steel 10mm, Masonry 10mm
  • Impact Driver:-
  • Ideal tool to drive screws faster and easier than any other tool
  • Ideal tool that delivers a strong, sudden rotational and downward force
  • Loosen screws (bolts) and nuts that are over-torqued
  • Compact, Lightweight & Easy to use, with metal gear casing
  • 6.35mm Keyless hex-drive chuck, length: 141mm
  • No load speed 3000rpm, Max Torque 155Nm

Contents

18V Combi & Impact Driver, 2x 1.5Ah Li-Ion Batteries, Mains Charger and a Soft Bag

Product Information

:
18V
:
-
:
-
:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5035048644713

Related Searches

1 In stock

Available until stock is exhausted

1 in stock ready for despatch (UK stock)

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

€107.3048 ( €131.98 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €107.3048 (€131.98)