You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RED Class 1 Variable Gain UHF Masthead Amplifier, 2 Way - 

BLAMHD12V

BLAMHD12V - RED Class 1 Variable Gain UHF Masthead Amplifier, 2 Way
BLAMHD12V - RED Class 1 Variable Gain UHF Masthead Amplifier, 2 Way
BLAMHD12V - RED Class 1 Variable Gain UHF Masthead Amplifier, 2 Way
BLAMHD12V - RED Class 1 Variable Gain UHF Masthead Amplifier, 2 Way
BLAMHD12V - RED Class 1 Variable Gain UHF Masthead Amplifier, 2 Way
BLAMHD12V - RED Class 1 Variable Gain UHF Masthead Amplifier, 2 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BLAKE UK BLAKE UK
Manufacturer Part No:
BLAMHD12V
Order Code:
AP04079
Also Known As:
GTIN UPC EAN: 5056377509214

Product Range Selector (Blake - BLAMHD Series)

See all from this product range

Product Overview

Elevate your reception quality with the RED Class 1, Blake 2-Way Variable Gain 5-20dB Masthead Amplifier. This CE/UKCA compliant amplifier offers exceptional performance, incorporating advanced 5G/4G LTE filtering and amplification for TV frequencies within the 21-48 band (470-694MHz). With its variable 5-20dB gain and low noise figures (2.5dB typical), it ensures optimal signal strength and clarity. The amplifier features F-type connectors on both inputs and outputs for easy connectivity.
  • 90°-wide opening door for easy access
  • Optional securing screw for added stability
  • Heavy-duty, UV-stabilised cable tie for secure installation
  • Dual LED indicators for advanced short circuit protection
  • Foam seal cable entry glands to safeguard against external elements
  • Power LED for visual confirmation of power status
  • 45° swivel and click amp for flexible positioning
  • Robust wall mountable lugs for secure installation
  • Low noise figures, 2.2dB for superior signal quality
  • F-type connectors for reliable connections
  • Equipotential bonding point/earthing tag for safety compliance

Product Information


:
Blake - BLAMHD Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5056377509214

9 In stock Need more?

???PF_PDP_RSP_SUP???

€9.9333 ( €12.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €9.9333 (€12.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €9.2196 (€11.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --