You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RED Class 1 Variable Gain UHF Masthead Amplifier, 4 Way -
BLAMHD14V
- Manufacturer:
- BLAKE UK BLAKE UK
- Manufacturer Part No:
- BLAMHD14V
- Order Code:
- AP04080
- Also Known As:
- GTIN UPC EAN: 5056377508309
Product Range Selector (Blake - BLAMHD Series)
See all from this product rangeProduct Overview
- 90°-wide opening door for easy access
- Optional securing screw for added stability
- Heavy-duty, UV-stabilised cable tie for secure installation
- Dual LED indicators for advanced short circuit protection
- Foam seal cable entry glands to safeguard against external elements
- Power LED for visual confirmation of power status
- 45° swivel and click amp for flexible positioning
- Robust wall mountable lugs for secure installation
- Low noise figures,
2.2dB for superior signal quality - F-type connectors for reliable connections
- Equipotential bonding point/earthing tag for safety compliance
Product Information
- :
- Blake - BLAMHD Series
- :
- -
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.4784 (€16.58) | ( ) |
3+ | €12.5307 (€15.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.