You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Professional Premium Mixed Drill & Bit Set, 105 Piece -
2608P00236
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608P00236
- Order Code:
- TL19542
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3165140882835
- Technical Datasheet:
- 2608P00236 Datasheet
Product Overview
- Suitable drill bits for masonry, wood, metal and plastic
- Supplied in a robust case
Contents
Screwdriver, Ratchet Screwdriver, Magnetic Bar, 8x Concrete Drill Bits: 5, 5, 6, 6, 8, 8, 10, 10mm, 8x HSS-G Drill Bits, Ø 2, 2, 2.5, 3, 3, 4, 5, 6mm, 8x Wood Drill Bits, Ø 3, 4, 5, 6, 6, 7, 8, 10mm 8x Nut Setter, Ø 6, 7, 8, 9, 10, 11, 12, 13mm 15x bits , L 50mm PH0, PH1, 2x PH2, PH3, PZ2, Slotted: 5, 6mm, Torx T15, T20, T20, T25, Hex 5, 6, 6mm, 54x Bits L 25mm, PH0, 2x PH1, 5x PH2, 2X PH3, 2x PZ0, 3x PZ1, 5x PZ2, 3x PZ3, Slotted 3, 4, 5, 5, 6, 6, 7mm, Torx 3x T10, 4x T15, 5x T20, 5x T25, T30, T40, Hex 3, 4, 5, 5, 6mm, Quick-Change Universal Holder, Magnetic Countersink
Product Information
- :
- Nut Setter, Counter Sink, Bits for Concrete Drill, HSS-G Metal Drill, Wood Drill, Screwdriver Bits
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €52.5915 (€64.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.