You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1300W 110 Bar Pressure Washer 230V - 

EASY AQUATAK 110

EASY AQUATAK 110 - 1300W 110 Bar Pressure Washer 230V
EASY AQUATAK 110 - 1300W 110 Bar Pressure Washer 230V
EASY AQUATAK 110 - 1300W 110 Bar Pressure Washer 230V
EASY AQUATAK 110 - 1300W 110 Bar Pressure Washer 230V
EASY AQUATAK 110 - 1300W 110 Bar Pressure Washer 230V
EASY AQUATAK 110 - 1300W 110 Bar Pressure Washer 230V
EASY AQUATAK 110 - 1300W 110 Bar Pressure Washer 230V
EASY AQUATAK 110 - 1300W 110 Bar Pressure Washer 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EASY AQUATAK 110
Order Code:
SI18212
Product Range
Bosch - Aquatak Series
Also Known As:
GTIN UPC EAN: 3165140935692
Technical Datasheet:
EASY AQUATAK 110   Datasheet
Catalogue page:
  CPCC/2165
See all Technical Docs

Product Range Selector (Bosch - Aquatak Series)

See all from this product range

Product Overview

  • Compact, portable design with a broad base for extra stability
  • One-handed operation means the free hand can hold lighter items or move the item whilst cleaning
  • Adjustable nozzle to go from forceful cleaning jet to gentle rinsing
  • Self priming / use with water tanks
  • Compact hose storage
  • Power: 1300W
  • Flow rate: 330L/hr
  • Pressure: 110 Bar
  • Hose Length: 3m

Contents

Lance, Roto Nozzle, Fan Jet Nozzle and High Pressure Foam Nozzle

Product Information


:
110bar

:
110bar

:
5.5l/min

:
1.3kW

:
230V

:
Bosch - Aquatak Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Also Known As

GTIN UPC EAN: 3165140935692

8 In stock

150 more will be available on 20/07/21

Reserving future stock

Order before 3pm

With you next business day

€78.5762 ( €96.65  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €78.5762 (€96.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --