You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100mm Grass Shear Blade for EasyShear -
GRASS SHEAR BLADE
- Manufacturer Part No:
- GRASS SHEAR BLADE
- Order Code:
- SI18813
- Product Range
- Bosch - EasyShear
- Also Known As:
- GTIN UPC EAN: 3165140573535
Product Range Selector (Bosch - EasyShear)
See all from this product rangeProduct Overview
- Maintain long-term cutting performance
- Replacing blades maintains maximum performance
- Use shears with blades of different lengths for a wide range of cutting jobs
- Easy-exchange system makes it easy to quickly replace blades
- All blades with this connector are compatible with ASB/AGS tools
Product Information
- :
- -
- :
- -
- :
- 10cm
- :
- Bosch - EasyShear
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.9602 (€24.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.