You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

10.8V / 12V 2x 1.5Ah Li-Ion Combi-Drill - 

GSB120-LI

GSB120-LI - 10.8V / 12V 2x 1.5Ah Li-Ion Combi-Drill
GSB120-LI - 10.8V / 12V 2x 1.5Ah Li-Ion Combi-Drill
GSB120-LI - 10.8V / 12V 2x 1.5Ah Li-Ion Combi-Drill
GSB120-LI - 10.8V / 12V 2x 1.5Ah Li-Ion Combi-Drill

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOSCH BOSCH
Manufacturer Part No:
GSB120-LI
Order Code:
TL19293
Also Known As:
GTIN UPC EAN: 3165140829281
Catalogue page:
  CPCC/1936

Product Overview

The Bosch GSB 120-LI cordless combi drill gives flexibility in applications due to impact mechanism with single-sleeve keyless chuck for easy accessory changes and long runtime per battery charge for continuous operation.
  • At 188mm it has the shortest body in its class for optimum handling, especially when performing drilling & screwdriving applications overhead & in tight spaces
  • Delivers up to 28 Nm hard joint torque (11 Nm soft joint)
  • Precise torque delivery with 20 step torque settings and drill mode
  • Flexibility in applications thanks to impact function
  • Newly developed 2-speed planetary gearbox for powerful screwdriving and drilling applications in wood and metal, and impact drilling in masonry
  • Professional quality 10 mm Auto-Lock drill chuck
  • Bosch Electronic Cell Protection (ECP): protects the battery against overload, overheating and deep discharge
  • Motor brake for precise work when driving rows of screws
  • Torque settings: 20 and drill
  • Brake Type Electric
  • Battery compatibility: 10.8V & 12V Lithium-ion
  • Rotation: Forward / Reverse
  • Variable speed control trigger
  • No Load Speed (RPM) High: 0-1300
  • No Load Speed (RPM) Low: 0-400
  • Chuck Type: 3-Jaw / Single Sleeve Keyless
  • Chuck Capacity: 0.3-10.0mm
  • Drill Capacity: Concrete: 8mm

Contents

Contents: Drill Driver, 2 x 12V 1,5 Ah Li-ion Batteries, Charger, L-Boxx storage case

Footnotes

All Bosch Professional 12V tools are 100% compatible with all current (10.8V) Bosch Professional power tools, batteries and chargers

Product Information

:
12V
:
10mm
:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 3165140829281

You may also need

Compare Selected

Related Searches

176 In stock

176 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 01/07/19

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

€84.7048 ( €104.19 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €84.7048 (€104.19)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews