You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

18V Li-ion Autolock, Keyless Cordless Combi Drill with 2 x 2Ah Batteries - 

GSB182LI PLUS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOSCH BOSCH
Manufacturer Part No:
GSB182LI PLUS
Order Code:
TL19326
Also Known As:
GTIN UPC EAN: 3165140817783
Technical Datasheet:
GSB182LI PLUS   Datasheet
Catalogue page:
  CPCC/1937
See all Technical Docs

Product Overview

A versatile combi drill ideal for professional applications. Lightweight, compact design and short length suitable for tight spaces. Features a motor brake for precise work when driving rows of screws. Variable speed trigger, keyless chuck and integrated LED light with afterglow function for illuminating the work area, even in dark conditions. Ideal drill for drilling and screwdriving in to masonry, steel, wood and plastic.
  • 2 x 2Ah Li-ion Batteries
  • 13mm Auto-Lock chuck
  • Premium lithium-ion batteries longer lifetime and unbeatable battery runtime
  • 2-Speed settings
  • 63 N-m Of torque
  • Forward / Reverse and Variable speed
  • 20 Torque Settings + Drill + Hammer Drill
  • Electronic brake
  • LED Light
  • Practical belt clip for hanging the tool on a belt or ladder

Contents

Contents: Combi Drill, 2x 2Ah Li-ion Batteries, Charger, BOXX Inlay, LLBOX

Product Information

:
18V
:
-
:
13mm
:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 3165140817783

GSB182LI PLUS - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

BOSCH

18V 2x 2Ah Batteries Li-Ion Cordless Combi Drill

Battery Voltage:18V; Chuck Size:13mm; Plug Type:-; Power Rating:-; Product Range:-; Battery Capacity:2Ah; Chuck Type:Keyless; Drilling Capacity Concret; Available until stocks are exhausted

     

Each

1+ €112.8757 (€138.84)   ( )

Restricted Item Add

You may also need

Compare Selected

Related Searches

No Longer Stocked

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

€135.5774 ( €166.76 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €135.5774 (€166.76)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews