You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

18V 2x 2Ah Batteries Li-Ion Cordless Combi Drill - 

GSB18V-21 TT KIT EX

GSB18V-21 TT KIT EX - 18V 2x 2Ah Batteries Li-Ion Cordless Combi Drill
GSB18V-21 TT KIT EX - 18V 2x 2Ah Batteries Li-Ion Cordless Combi Drill
GSB18V-21 TT KIT EX - 18V 2x 2Ah Batteries Li-Ion Cordless Combi Drill
GSB18V-21 TT KIT EX - 18V 2x 2Ah Batteries Li-Ion Cordless Combi Drill
GSB18V-21 TT KIT EX - 18V 2x 2Ah Batteries Li-Ion Cordless Combi Drill

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOSCH BOSCH
Manufacturer Part No:
GSB18V-21 TT KIT EX
Order Code:
TL20169
Also Known As:
GTIN UPC EAN: 3165140920537
Availability:
New product

Product Overview

The Bosch GSB 18V-21 18V is Bosch's reliable and powerful entry level model in the professional range providing sufficient performance and running time for important applications due to 55Nm of hard torque.
  • Reliable, durable drill driver for daily usage thanks to full metal gear and electronic cell protection (ECP)
  • Designed for professional applications thanks to 13mm keyless chuck
  • No-load speed (1st Gear / 2nd Gear): 0 - 480 / 0 - 1800rpm
  • Torque Settings: 20+1
  • Max. drilling diameter in Wood: 35mm
  • Max. drilling diameter in Steel: 10mm
  • Max. drilling diameter in Masonry: 10mm

Contents

Combi Drill, 2x 2Ah Batteries, Charger & L-Boxx

Product Information

:
18
:
-
:
13
:
-
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 3165140920537

No Longer Stocked

Customer Reviews

Customer Q&A Exchange