You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

18V 5Ah Li-Ion Cordless Combi Drill - 

GSB18V-21 New

GSB18V-21 - 18V 5Ah Li-Ion Cordless Combi Drill
GSB18V-21 - 18V 5Ah Li-Ion Cordless Combi Drill
GSB18V-21 - 18V 5Ah Li-Ion Cordless Combi Drill
GSB18V-21 - 18V 5Ah Li-Ion Cordless Combi Drill
GSB18V-21 - 18V 5Ah Li-Ion Cordless Combi Drill
GSB18V-21 - 18V 5Ah Li-Ion Cordless Combi Drill

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOSCH BOSCH
Manufacturer Part No:
GSB18V-21
Order Code:
TL20170
Also Known As:
GTIN UPC EAN: 3165140966535

Product Overview

The Bosch GSB 18V-21 18V is Bosch's reliable and powerful entry level model in the professional range providing sufficient performance and running time for important applications due to 55 Nm of hard torque.
  • Reliable, durable drill driver for daily usage thanks to full metal gear and electronic cell protection (ECP)
  • Designed for professional applications thanks to 13mm keyless chuck
  • No-load speed (1st Gear / 2nd Gear): 0 - 480 / 0 - 1800rpm
  • Torque Settings: 20+1
  • Max. drilling diameter in Wood: 35mm
  • Max. drilling diameter in Steel: 10mm
  • Max. drilling diameter in Masonry: 10mm

Contents

Combi Drill, 5Ah Battery, Charger & L-Boxx

Product Information

:
18V
:
-
:
13mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 3165140966535

You may also need

Compare Selected

Related Searches

28 In stock

Available until stock is exhausted

28 in stock ready for despatch (UK stock)

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

€112.9774 ( €138.96 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €112.9774 (€138.96)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews