You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

18V Combi Drill with 2 x 5.0Ah Battery in L-Boxx - 

GSB18V60C5C

GSB18V60C5C - 18V Combi Drill with 2 x 5.0Ah Battery in L-Boxx
GSB18V60C5C - 18V Combi Drill with 2 x 5.0Ah Battery in L-Boxx

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOSCH BOSCH
Manufacturer Part No:
GSB18V60C5C
Order Code:
TL19324
Also Known As:
GTIN UPC EAN: 3165140846684
Catalogue page:
  CPCC/1938

Product Overview

  • Can be used for drilling and screwdriving in to masonry, steel, wood and plastic
  • Brushless EC motor technology
  • Very efficient: up to 75 holes (6 x 50 mm) in masonry with only one battery charge (18 V - 4.0 Ah)
  • Impact drilling in masonry up to 13 mm
  • Compact design: very short head length (only 189 mm)
  • 13-mm Auto-Lock drill chuck
  • Softgrip handle, Integrated LED light with afterglow function
  • Mountable bit holder for easy transport and storage of bits on the tool
  • Practical belt clip for conveniently hanging the tool on a belt or ladder
  • Forward/reverse operation

Contents

Combi Drill, 2x 5Ah Li-Ion Battery, fast charger, Belt clip, L-Boxx Case

Product Information

:
18V
:
-
:
13mm
:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 3165140846684

Related Searches

3 In stock

3 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 01/07/19

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

€266.6348 ( €327.96 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €266.6348 (€327.96)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews