You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

10.8V / 12V Li-Ion Cordless Jigsaw - Bare Unit - 

GST12V70N

GST12V70N - 10.8V / 12V Li-Ion Cordless Jigsaw - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOSCH BOSCH
Manufacturer Part No:
GST12V70N
Order Code:
TL19303
Also Known As:
GTIN UPC EAN: 3165140711463
Technical Datasheet:
GST12V70N   Datasheet
Catalogue page:
  CPCC/1988
See all Technical Docs

Product Overview

  • Extremely compact, lightweight
  • 3 Stage pendulum action for tear-free cuts
  • Grip position is exceptionally close to the cutting line
  • Slim grip for convenient, low-fatigue work
  • Aluminium base plate with plastic sole for better glide properties
  • Bright LED that can be switched on and off
  • Electronic Motor Protection (EMP) protects the motor against overload
  • Ergonomic barrel grip with large softgrip
  • All 12V tools can be used within the same voltage class system as Bosch 10.8V system

Footnotes

Bare Unit = Body Only No Battery, Charger or Case Supplied - All Bosch Professional 12V tools are 100% compatible with all current (10.8V) Bosch Professional power tools, batteries and chargers

Product Information

:
Cordless - Bare Unit
:
230V
:
12V
:
-
:
-
:
Jigsaw
:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 3165140711463

You may also need

Compare Selected

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 09/12/19

€80.9564 ( €99.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €80.9564 (€99.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange