You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Garant G CEE 3 Camping/Maritime Cable Reel, 230V AC, 16A, 25m, IP44 -
1182470100
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1182470100
- Order Code:
- PL18082
- Also Known As:
- GTIN UPC EAN: 4007123673797
- Technical Datasheet:
- 1182470100 Datasheet
Product Overview
- 230V @ 16A CEE angled coupling including earthing contact combination socket with self-closing caps and 230V @ 16A CEE plug
- Extension cable reel with plug and coupling
- Innovative and ergonomic cable guide handle 'cablepilot' for perfect cable-management during winding
- Handle commutes on both sides and allows easy carrying and cable storage
- Right or left-handed, easy to rewind
- Rotary handle for comfortable reeling up
- Reel body made from special plastic fitted to a galvanised steel tube frame
- Belt fixation for effortless winding and unwinding of the cable
- The RN cable is very robust, oil-resistant and particularly suitable for professional use
- Cables in signal colour orange, helpful to prevent potential tripping hazards
- Thermal cut-out protection, indicator shows overheating or overloading
- IP44 rated
- Cable length: 25m
Product Information
- :
- Open
- :
- 16A
- :
- 230V
- :
- 82ft
- :
- 25m
- :
- 1 Outlet
- :
- Blue
- :
- IEC 60309
- :
- -
- :
- IEC 60309
Technical Documents (1)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available week commencing 30/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
1 more will be available week commencing 30/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €116.6958 (€143.54) | ( ) |
3+ | €114.9174 (€141.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.