You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Time Lapse Construction Camera Kit - 

BCC100

BCC100 - Time Lapse Construction Camera Kit
BCC100 - Time Lapse Construction Camera Kit
BCC100 - Time Lapse Construction Camera Kit
BCC100 - Time Lapse Construction Camera Kit
BCC100 - Time Lapse Construction Camera Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BRINNO BRINNO
Manufacturer Part No:
BCC100
Order Code:
SR10482
Also Known As:
GTIN UPC EAN: 4712417430610
Technical Datasheet:
BCC100   Datasheet
See all Technical Docs

Product Overview

The Brinno Construction Camera is the effortless way to record any construction project. Set it and forget it. Create a time lapse video recorded at the rate you choose and played back at the speed you select when the project is complete.
  • Captures and converts thousands of photos into a time lapse video instantly
  • The 1.44" LCD viewfinder screen allows you to frame your subject simply
  • Captures over 120 days on one set of batteries
  • F1.2 aspherical lens for capturing high quality video in low lighting conditions.
  • 140° viewing angle
  • IPX4 weather resistant housing, let you records any project, indoors or outdoors
  • Field of view: 140° (480P) & 112° (720P)
  • 120° Rotate lens
  • Focal length: 18mm (35mm equivalent)
  • Focus distance: 30cm (Minimum)
  • Memory storage: SD card up to 32GB (SD card not included)
  • Time Interval: captures 1 - 4 Photos per second or custom from 1 Second to 24 Hours
  • Power Source: 4x AA batteries or 5V micro USB connector
  • Dimensions (HxWxD): 46x106x64mm

Contents

Time lapse camera, weather resistant housing, camera wall mount and rubber strap

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 4712417430610

18 In stock Need more?

€191.40 ( €235.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €191.40 (€235.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --