You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Electrician's Handheld Label Printer -
PTE110 New
- Manufacturer:
- BROTHER BROTHER
- Manufacturer Part No:
- PTE110
- Order Code:
- LM01118
- Product Range
- P-Touch Series
- Also Known As:
- GTIN UPC EAN: 4977766774796
- Technical Datasheet:
- PTE110 Datasheet
Product Overview
- Graphic LCD display
- 20mm/second print speed
- Manual tape cutter
- Quick-access buttons for common labelling tasks
- Dedicated number keypad for quick input
- 200 Symbols including Electrical/Datacom/Audio Video and other categories
- Easy-clean keyboard with familiar PC layout for rapid entry
- Uses TZetape cassettes up to 12mm in width
- Powered by 6x AAA alkaline batteries (not supplied) or AC adaptor (not supplied)
- Includes: 12mm Black on White tape cassette (4m) and instruction manual
Product Information
- :
- P-Touch Series
- :
- -
Also Known As
67 In stock
67 in stock ready for despatch (UK stock)
210 will be available for delivery on 2/27/19
More stock available week commencing 04/03/19- Price for:
- Each
Quantity | Price |
---|---|
1 + | €33.8256 (€41.6055) |