You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1/2" (12mm) P-Touch Flexible Label Tape Black on White -
TZEFX231
- Manufacturer:
- BROTHER BROTHER
- Manufacturer Part No:
- TZEFX231
- Order Code:
- LM01088
- Product Range
- TZE
- Also Known As:
- GTIN UPC EAN: 4977766691741
- Technical Datasheet:
- TZEFX231 Datasheet
Product Range Selector (TZE)
See all from this product rangeProduct Overview
- 12mm wide, 8m long
- Black text on white label
- Flexible ID tape perfectly suited for cable wrapping and bending
- High quality Brother Genuine Supplies Tested to the extreme to be resistant to fading, water, chemicals, abrasion and temperature extremes
- Compatible with Brother P-touch label printers
Product Information
- :
- Adhesive-Laminated
- :
- 8m
- :
- 12mm
- :
- PET (Polyester) Film
- :
- Black on White
- :
- Brother P-touch Label Printers
- :
- TZE
Technical Documents (2)
Also Known As
125 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €20.6856 (€25.44) | ( ) |
3+ | €18.6732 (€22.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.