You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LinkStation™ 220D Desktop NAS Network Storage Drive, 4TB - 

LS220D0402-EU

LS220D0402-EU - LinkStation™ 220D Desktop NAS Network Storage Drive, 4TB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BUFFALO BUFFALO
Manufacturer Part No:
LS220D0402-EU
Order Code:
CS27900
Product Range
Buffalo LinkStation
Also Known As:
GTIN UPC EAN: 4981254019580
Technical Datasheet:
LS220D0402-EU   Datasheet
Catalogue page:
  CPCC/408
See all Technical Docs

Product Overview

Contents

Drive, ac adaptor and user guide

Product Information

:
External
:
3.5"
:
Gigabit Ethernet
:
4TB
:
-
:
-
:
Buffalo LinkStation
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4981254019580

LS220D0402-EU - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

BUFFALO

TeraStation 1200 2-Bay Desktop NAS Drive - 4TB

Cache Buffer:999MB; Drive Interface:USB 2.0, Gigabit Ethernet; Drive Size:3.5"; Drive Type:External; Hard Drive Capacity:4TB; Product Range:Buffalo TeraStation; Rotational Speed:

     

Each

1+ €257.3415 (€316.53)   ( )

Restricted Item Add

SYNOLOGY

DiskStation 2-Bay 4TB NAS Server

Cache Buffer:-; Drive Interface:Gigabit Ethernet; Drive Size:-; Drive Type:External; Hard Drive Capacity:4TB; Product Range:Synology DiskStation; Rotational Speed:-; Drive Type:E

     

Each

1+ €345.0915 (€424.46)   ( )

Restricted Item Add

SYNOLOGY

DiskStation 4 Bay Desktop NAS Server

Cache Buffer:-; Drive Interface:Gigabit Ethernet; Drive Size:-; Drive Type:External; Hard Drive Capacity:-; Product Range:Synology DiskStation; Rotational Speed:-; Drive Type:External

     

Each

1+ €455.13 (€559.81)   ( )

Restricted Item Add

SYNOLOGY

DiskStation 2-Bay Diskless NAS Server

Cache Buffer:-; Drive Interface:Gigabit Ethernet; Drive Size:-; Drive Type:External; Hard Drive Capacity:-; Product Range:Synology DiskStation; Rotational Speed:-; Drive Type:Exte

     

Each

1+ €166.7016 (€205.04)   ( )

Restricted Item Add

SYNOLOGY

DiskStation 5-Bay NAS Server 2GB RAM

Cache Buffer:-; Drive Interface:SATA, M.2; Drive Size:-; Drive Type:External; Hard Drive Capacity:-; Product Range:Synology DiskStation; Rotational Speed:-; Drive Type:External

     
Restricted Item Add

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

€198.6426 ( €244.33  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €198.6426 (€244.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange