You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LinkStation™ 510D NAS Network Storage Drive, 2TB - 

LS510D0201-EU

LS510D0201-EU - LinkStation™ 510D NAS Network Storage Drive, 2TB
LS510D0201-EU - LinkStation™ 510D NAS Network Storage Drive, 2TB
LS510D0201-EU - LinkStation™ 510D NAS Network Storage Drive, 2TB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BUFFALO BUFFALO
Manufacturer Part No:
LS510D0201-EU
Order Code:
CS31232
Product Range
Buffalo LinkStation
Also Known As:
GTIN UPC EAN: 4981254036082
Technical Datasheet:
LS510D0201-EU   Datasheet
Catalogue page:
  CPCC/407
See all Technical Docs

Product Overview

Single bay high performance NAS drive, preloaded with a 2TB HDD for instant high capacity storage. Creates a reliable, central location to manage your data and is ideal for intensive data storage tasks.
  • Dual core CPU and 256MB RAM delivers read/write speeds up to 100MB/s
  • DLNA compatible and supports Buffalo WebAccess for easy remote access
  • Includes 5 NovaBACKUP® PC licences
  • Time Machine® ready for Mac client backups
  • Gigabit RJ45 Ethernet interface
  • Supports Win 7/8/10 and Mac OS 10.7+
  • Dimensions (HxWxD): 128x45x205mm
  • 2 Year manufacturer warranty

Contents

Drive, ac adaptor and user guide

Product Information

:
External
:
3.5"
:
Gigabit Ethernet
:
2TB
:
-
:
-
:
Buffalo LinkStation
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4981254036082

LS510D0201-EU - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

SYNOLOGY

DiskStation 2-Bay 4TB NAS Server

Cache Buffer:-; Drive Interface:Gigabit Ethernet; Drive Size:-; Drive Type:External; Hard Drive Capacity:4TB; Product Range:Synology DiskStation; Rotational Speed:-; Drive Type:E

     

Each

1+ €333.2935 (€409.95)   ( )

Restricted Item Add

SYNOLOGY

DiskStation 4 Bay Desktop NAS Server

Cache Buffer:-; Drive Interface:Gigabit Ethernet; Drive Size:-; Drive Type:External; Hard Drive Capacity:-; Product Range:Synology DiskStation; Rotational Speed:-; Drive Type:External

     

Each

1+ €439.57 (€540.67)   ( )

Restricted Item Add

SYNOLOGY

DiskStation 2-Bay Diskless NAS Server

Cache Buffer:-; Drive Interface:Gigabit Ethernet; Drive Size:-; Drive Type:External; Hard Drive Capacity:-; Product Range:Synology DiskStation; Rotational Speed:-; Drive Type:Exte

     

Each

1+ €161.0024 (€198.03)   ( )

Restricted Item Add

SYNOLOGY

DiskStation 5-Bay NAS Server 2GB RAM

Cache Buffer:-; Drive Interface:SATA, M.2; Drive Size:-; Drive Type:External; Hard Drive Capacity:-; Product Range:Synology DiskStation; Rotational Speed:-; Drive Type:External

     
Restricted Item Add

Related Searches

4 In stock

4 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

€129.8935 ( €159.77  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €129.8935 (€159.77)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange