You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ45 Cat6a Rewireable Flex Connector Plug -
PX0894/B
- Manufacturer:
- BULGIN LIMITED BULGIN LIMITED
- Manufacturer Part No:
- PX0894/B
- Order Code:
- CN23853
- Product Range
- Buccaneer
- Technical Datasheet:
- PX0894/B Datasheet
Product Range Selector (Buccaneer)
See all from this product rangeProduct Overview
- Mates with all panel mounting connectors
- Supplied with shielded RJ45 plug
- 3.5mm to 8mm cable diameter
Applications
Automotive, Industrial, Marine
Product Information
- :
- RJ45 Plug
- :
- 1 x 1 (Port)
- :
- 8P8C
- :
- Cat6a
- :
- IP68
- :
- Cable Mount
- :
- Vertical
- :
- Shielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- Buccaneer
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €29.484 (€36.27) | ( ) |
10+ | €26.9451 (€33.14) | ( ) |
25+ | €22.9905 (€28.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.