You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Connector, USB Rear Panel, Type B - 

PX0849/B

PX0849/B - Connector, USB Rear Panel,  Type B
PX0849/B - Connector, USB Rear Panel,  Type B

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BULGIN BULGIN
Manufacturer Part No:
PX0849/B
Order Code:
CN15460
Product Range
Standard Buccaneer Series
Technical Datasheet:
PX0849/B   Datasheet
Catalogue page:
  CPCC/1332
See all Technical Docs

Product Overview

The PX0849/B is a 0.45ft USB B type Sealed Connector with rear panel mounting. This sealed connector is suitable for PX0840/A/2M00 (single-ended) and PX0841/AB/2M00 (double-ended) cables.
  • Leaded with 5-way header

Applications

Industrial

Product Information


:
USB 2.0 B Socket

:
Wire to Board 5 Position Receptacle

:
4.7"

:
120mm

:
Black

:
Standard Buccaneer Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Available for back order

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 26/10/20

Contact me when back in stock

View all alternatives / recommendations
€10.8416 ( €13.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €10.8416 (€13.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €8.2432 (€9.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €7.5264 (€9.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange