You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3x Phono Plug to Plug Lead with Aluminium Head Shells, Black, 7.5m -
CPAL013-7.5M
- Manufacturer:
- CABLE POWER CABLE POWER
- Manufacturer Part No:
- CPAL013-7.5M
- Order Code:
- AV24090
- Product Range
- CPAL013 Series
- Technical Datasheet:
- CPAL013-7.5M Datasheet
Product Range Selector (CPAL013 Series)
See all from this product rangeProduct Overview
- 3x Phono (RCA) plugs to 3x phono (RCA) plugs
- Soft round PVC jacket with high flexibility
- 24k Gold plated copper contacts to resist corrosion and for optimum connection
- Pure Oxygen-free Copper for ultimate conductivity
- Fully screened cable
- Highly shielded to completely reject EMI & RFI
- Aluminium shell
- OD: 3.0x6.0mm
Product Information
- :
- Phono (RCA) Plug, x 3
- :
- Phono (RCA) Plug, x 3
- :
- 24.6ft
- :
- 7.5m
- :
- Black
- :
- CPAL013 Series
Technical Docs (1)
4 In stock
With you next business day
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €4.1064 (€5.05) | ( ) |
Pricing is unavailable. Please contact customer services.