You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DisplayPort Male to Male Lead with Zinc Heads, 7.5m Braided - 

CPDP002-7.5M

CPDP002-7.5M - DisplayPort Male to Male Lead with Zinc Heads, 7.5m Braided

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CPDP002-7.5M
Order Code:
AV24945

Product Overview

Plug to plug DisplayPort lead featuring braided cable jacket and zinc heads
  • Ideal for use with A/V equipment with DisplayPort connections
  • Gold plated contacts

Contents

Contents: Cable only

Product Information

:
DisplayPort Plug
:
DisplayPort Plug
:
24.61ft
:
7.5m
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

CPDP002-7.5M - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

DisplayPort 1.2 Male to Male Lead, 2m Black

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector to Connector:DisplayPort Plug to DisplayPort Plug; Jacket Colour:Black; Cable Assembly Type:DisplayPort; Connector Ty

     

Each

1+ €6.8478 (€8.42)   ( ) 5+ €5.9777 (€7.35)   ( ) 25+ €5.3675 (€6.60)   ( ) 100+ €4.8251 (€5.93)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DisplayPort Male to Male Lead, 3m Black - Lockable

Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector to Connector:DisplayPort Plug to DisplayPort Plug; Jacket Colour:Black; Connector Type A:DisplayPort Plug; Connector Type B

     

Each

1+ €6.4636 (€7.95)   ( ) 5+ €5.5822 (€6.87)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DisplayPort Male to Male Lead, 10m Black - Lockable

Cable Length - Imperial:32.8ft; Cable Length - Metric:10m; Connector to Connector:DisplayPort Plug to DisplayPort Plug; Jacket Colour:Black; Connector Type A:DisplayPort Plug; Connector Type

     

Each

1+ €11.7859 (€14.50)   ( ) 5+ €10.5655 (€13.00)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DisplayPort 1.2 Male to Male Lead, 5m Black

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector to Connector:DisplayPort Plug to DisplayPort Plug; Jacket Colour:Black; Cable Assembly Type:DisplayPort; Connector Ty

     

Each

1+ €9.9101 (€12.19)   ( ) 5+ €8.9609 (€11.02)   ( ) 25+ €8.2716 (€10.17)   ( ) 100+ €7.7405 (€9.52)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

DisplayPort 1.2 Lead, 1m Black - Lockable

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector to Connector:DisplayPort Plug to DisplayPort Plug; Jacket Colour:Black; Connector Type A:DisplayPort Plug; Connector Type B:D

     

Each

1+ €2.9493 (€3.63)   ( ) 5+ €2.7233 (€3.35)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DisplayPort Male to Male Lead, 5m White

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector to Connector:DisplayPort Plug to DisplayPort Plug; Jacket Colour:White; Connector Type A:DisplayPort Plug; Connector Type B:

     

Each

1+ €6.4636 (€7.95)   ( ) 5+ €5.989 (€7.37)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

DisplayPort 1.2 Lead, 2m Black - Lockable

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector to Connector:DisplayPort Plug to DisplayPort Plug; Jacket Colour:Black; Connector Type A:DisplayPort Plug; Connector Type B:D

     

Each

1+ €3.7516 (€4.61)   ( ) 5+ €3.503 (€4.31)   ( ) More Pricing...

Restricted Item Add

STARTECH

Mini DisplayPort 1.2 to DisplayPort Lead, 3m Black

Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector to Connector:DisplayPort Plug to Mini DisplayPort Plug; Jacket Colour:Black; Cable Assembly Type:DisplayPort; Co

     

Each

1+ €11.0288 (€13.57)   ( ) 5+ €10.3282 (€12.70)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DisplayPort Male to Male Lead, 2m Black - Lockable

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector to Connector:DisplayPort Plug to DisplayPort Plug; Jacket Colour:Black; Connector Type A:DisplayPort Plug; Connector Type B

     

Each

1+ €5.6952 (€7.01)   ( ) 5+ €4.9381 (€6.07)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DisplayPort Male to Male Lead, 3m White

Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector to Connector:DisplayPort Plug to DisplayPort Plug; Jacket Colour:White; Connector Type A:DisplayPort Plug; Connector Type B:

     

Each

1+ €4.3279 (€5.32)   ( ) 5+ €3.9776 (€4.89)   ( ) More Pricing...

Restricted Item Add

Related Searches

24 In stock

24 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 20/01/20

€14.4075 ( €17.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €14.4075 (€17.72)
  ( )
5+ €12.9159 (€15.89)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange