You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DVI-D Dual Link Lead with Aluminium Heads, 10m Black - 

CPDVI003-10M

CPDVI003-10M - DVI-D Dual Link Lead with Aluminium Heads, 10m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CPDVI003-10M
Order Code:
AV24967
Product Range
CPDVI003 Series
Catalogue page:
  CPCC/63

Product Overview

Simple, plug and play dual link DVI-D plug to plug lead
  • Aluminium headshells
  • Gold plated connectors

Contents

Contents: Cable only

Product Information

:
DVI-D Plug to DVI-D Plug
:
32.8ft
:
10m
:
Black
:
CPDVI003 Series
Find similar products Choose and modify the attributes above to find similar products.

CPDVI003-10M - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

DVI-D Dual Link Male to Male Lead, 5m Black

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector to Connector:DVI-D (Dual Link) Plug to DVI-D (Dual Link) Plug; Jacket Colour:Black; Cable Assembly Type:DVI; Connector Ty

     

Each

1+ €9.7569 (€12.00)   ( ) 10+ €9.2463 (€11.37)   ( ) 25+ €8.8134 (€10.84)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DVI Male to Male Lead, 2m Black

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector to Connector:DVI-D Plug to DVI-D Plug; Jacket Colour:Black; Connector Type A:DVI-D Plug; Connector Type B:DVI-D Plug

     

Each

1+ €3.774 (€4.64)   ( ) 5+ €3.5076 (€4.31)   ( ) More Pricing...

Restricted Item Add

CABLE POWER

DVI-D Dual Link Male to Male Lead, 2m Black

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:DVI-D Plug; Connector Type B:DVI-D Plug; Jacket Colour:Black; Product Range:-

     
Restricted Item Add

VDC

DVI-D Dual Link Male to Female Lead, 3m Black

Cable Length - Imperial:9.8ft; Cable Length - Metric:3m; Connector to Connector:DVI-D Plug to DVI-D Socket; Jacket Colour:Black; Product Range:-; Cable Assembly Type:Computer; Cable Length:3m; Connector T

     

Each

1+ €25.641 (€31.54)   ( ) 3+ €23.7762 (€29.24)   ( ) More Pricing...

Restricted Item Add

VDC

DVI-D Dual Link Male to Female Lead, 5m Black

Cable Length - Imperial:16ft; Cable Length - Metric:5m; Jacket Colour:Black; Product Range:-; SVHC:No SVHC (15-Jun-2015); Cable Assembly Type:Computer; Cable Length:5m; Connector Type A:DVI-D Plug; Connec

     

Each

1+ €35.4645 (€43.62)   ( ) 3+ €32.856 (€40.41)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DVI-D Single Link Male to Male Lead, 1m Black

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector to Connector:DVI-D (Single Link) Plug to DVI-D (Single Link) Plug; Jacket Colour:Black; Cable Assembly Type:DVI; Connec

     

Each

1+ €4.3068 (€5.30)   ( ) 10+ €4.0071 (€4.93)   ( ) 25+ €3.6519 (€4.49)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DVI-D Single Link Male to Male Lead, 0.5m Black

Cable Length - Imperial:1.64ft; Cable Length - Metric:0.5m; Connector to Connector:DVI-D (Single Link) Plug to DVI-D (Single Link) Plug; Jacket Colour:Black; Cable Assembly Type:DVI;

     

Each

1+ €3.3744 (€4.15)   ( ) 10+ €3.0303 (€3.73)   ( ) 25+ €2.7972 (€3.44)   ( ) More Pricing...

Restricted Item Add

VDC

DVI-D Dual Link Male to Male Lead, 5m Black

Cable Length - Imperial:16ft; Cable Length - Metric:5m; Connector to Connector:DVI-D Plug to DVI-D Plug; Jacket Colour:Black; Product Range:-; Cable Assembly Type:Computer; Cable Length:5m; Connector Type

     

Each

1+ €34.41 (€42.32)   ( ) 3+ €31.9458 (€39.29)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DVI-D Dual Link Male to Male Lead, 3m Black

Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector to Connector:DVI-D (Dual Link) Plug to DVI-D (Dual Link) Plug; Jacket Colour:Black; Cable Assembly Type:DVI; Connector Ty

     

Each

1+ €7.6812 (€9.45)   ( ) 10+ €7.2261 (€8.89)   ( ) 25+ €6.7044 (€8.25)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DVI-D Single Link Male to Male Lead, 10m Black

Cable Length - Imperial:32.8ft; Cable Length - Metric:10m; Connector to Connector:DVI-D (Single Link) Plug to DVI-D (Single Link) Plug; Jacket Colour:Black; Cable Assembly Type:DVI; Co

     

Each

1+ €10.545 (€12.97)   ( ) 10+ €9.8346 (€12.10)   ( ) 25+ €9.3684 (€11.52)   ( ) More Pricing...

Restricted Item Add

Related Searches

4 In stock

4 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

10 will be available for delivery on 12/10/19

More stock available week commencing 23/12/19

€14.8074 ( €18.21 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €14.8074 (€18.21)
  ( )
5+ €13.3089 (€16.37)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange