You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Speed 4K UHD HDMI Lead, Male to Male, Braided, Premium Zinc Headshells, 2m Black -
CPHD2V005-2M
- Manufacturer:
- CABLE POWER CABLE POWER
- Manufacturer Part No:
- CPHD2V005-2M
- Order Code:
- AV26017
- Product Range
- CPHD2V005 Series
- Technical Datasheet:
- CPHD2V005-2M Datasheet
Product Range Selector (CPHD2V005 Series)
See all from this product rangeProduct Overview
- Braided cabling with Zinc Alloy shells
- 24K Gold plated HDMI connectors
Contents
Lead only
Product Information
- :
- HDMI Plug
- :
- HDMI Plug
- :
- 6.6ft
- :
- 2m
- :
- Black
- :
- CPHD2V005 Series
Technical Docs (1)
3 In stock
With you next business day
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €7.2216 (€8.88) | ( ) |
3+ | €6.8204 (€8.39) | ( ) |
Pricing is unavailable. Please contact customer services.