You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TOSLink Optical Audio Lead with Chrome Plated Heads, 4m Braided -
CPOP002-4M
- Manufacturer:
- CABLE POWER CABLE POWER
- Manufacturer Part No:
- CPOP002-4M
- Order Code:
- AV24553
- Product Range
- CPOP002
- Catalogue page:
- CPCC/32
Product Range Selector (CPOP002)
See all from this product rangeProduct Overview
- Optical TOSLink lead with Chrome plated Metal head shells
- Braided leads for superior protection from abrasion
- Highest resolution cable offers maximum audio clarity & resolution
- Precision polished end-face for optimal coupling
- Strain relief protects optical fibre during bending
- Flexible PVC jacket construction makes installation very easy even in hard to reach areas
- Nitrogen gas injected di-electric vibration absorption insulation to reduce digital jitter
- 24k Gold plated copper contacts
- OD: 5.0mm
Product Information
- :
- TOSLINK Plug
- :
- TOSLINK Plug to TOSLINK Plug
- :
- TOSLINK Plug
- :
- 13.1ft
- :
- 4m
- :
- Black
- :
- CPOP002
Technical Documents (1)
6 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price |
---|---|---|
1+ | €10.81 (€13.30) | ( ) |
5+ | €9.9705 (€12.26) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.