You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Shielded HD15 SXGA Male to 90 Degree Up Angled Male Monitor Lead, 0.5m - 

81040

81040 - Shielded HD15 SXGA Male to 90 Degree Up Angled Male Monitor Lead, 0.5m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
81040
Order Code:
CS21052
Product Range
Cables To Go - 90 Degree Monitor Leads
Also Known As:
GTIN UPC EAN: 757120810407
Technical Datasheet:
81040   Datasheet
See all Technical Docs

Product Overview

Monitor cable with 90° Up plug for maximum flexibility
  • Premium grade video cable designed to hold signal over greater distances without boosting

Contents

Contents: Cable only

Product Information

:
D Subminiature H/D Plug, VGA, 15 Way
:
D Subminiature H/D Plug, VGA, 15 Way
:
1.64ft
:
500mm
:
Grey
:
Cables To Go - 90 Degree Monitor Leads
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 757120810407

81040 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

VGA & 3.5mm Stereo Jack Male to Male Lead Black 10m

Cable Length - Imperial:32.81ft; Cable Length - Metric:10m; Connector Type A:3.5mm Stereo Jack Plug + D Subminiature H/D Plug, VGA, 15 Way; Connector Type B:D Subminiature H/D Plug, VGA, 15 Way + 3

     

Each

1+ €16.184 (€19.91)   ( ) 3+ €14.224 (€17.50)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

VGA & 3.5mm Stereo Jack Male to Male Lead Black 5m

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector Type A:3.5mm Stereo Jack Plug + D Subminiature H/D Plug, VGA, 15 Way; Connector Type B:D Subminiature H/D Plug, VGA, 15 Way + 3.5m

     

Each

1+ €11.704 (€14.40)   ( ) 3+ €10.304 (€12.67)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

VGA & 3.5mm Stereo Jack Male to Male Lead Black 2m

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:3.5mm Stereo Jack Plug + D Subminiature H/D Plug, VGA, 15 Way; Connector Type B:D Subminiature H/D Plug, VGA, 15 Way + 3.5m

     

Each

1+ €7.9744 (€9.81)   ( ) 3+ €7.224 (€8.89)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

SVGA HD15 Male to Male Monitor Lead 2m Black - All Pins Connected

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:D Subminiature H/D Plug, VGA, 15 Way; Connector Type B:D Subminiature H/D Plug, VGA, 15 Way; Jacket Colour:

     

Each

1+ €4.8608 (€5.98)   ( ) 10+ €4.2896 (€5.28)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

VGA & 3.5mm Stereo Jack Male to Male Lead Black 3m

Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector Type A:3.5mm Stereo Jack Plug + D Subminiature H/D Plug, VGA, 15 Way; Connector Type B:D Subminiature H/D Plug, VGA, 15 Way + 3.5m

     

Each

1+ €9.24 (€11.37)   ( ) 3+ €8.232 (€10.13)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

SVGA HD15 Male to Male Monitor Lead 10m Black - All Pins Connected

Cable Length - Imperial:32.81ft; Cable Length - Metric:10m; Connector Type A:D Subminiature H/D Plug, VGA, 15 Way; Connector Type B:D Subminiature H/D Plug, VGA, 15 Way; Jacket Colou

     

Each

1+ €14.4256 (€17.74)   ( ) 10+ €13.272 (€16.32)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

SVGA HD15 Male to Male Monitor Lead 3m Black - All Pins Connected

Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector Type A:D Subminiature H/D Plug, VGA, 15 Way; Connector Type B:D Subminiature H/D Plug, VGA, 15 Way; Jacket Colour:

     

Each

1+ €6.5744 (€8.09)   ( ) 10+ €5.824 (€7.16)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

VGA & 3.5mm Stereo Jack Male to Male Lead Black 1m

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector Type A:3.5mm Stereo Jack Plug + D Subminiature H/D Plug, VGA, 15 Way; Connector Type B:D Subminiature H/D Plug, VGA, 15 Way + 3.5m

     

Each

1+ €7.112 (€8.75)   ( ) 3+ €6.2496 (€7.69)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

SVGA HD15 Male to Male Monitor Lead 5m Black - All Pins Connected

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector Type A:D Subminiature H/D Plug, VGA, 15 Way; Connector Type B:D Subminiature H/D Plug, VGA, 15 Way; Jacket Colour:

     

Each

1+ €7.7616 (€9.55)   ( ) 10+ €6.8768 (€8.46)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

SVGA HD15 Male to Male Monitor Lead 1m Black - All Pins Connected

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector Type A:D Subminiature H/D Plug, VGA, 15 Way; Connector Type B:D Subminiature H/D Plug, VGA, 15 Way; Jacket Colour:

     

Each

1+ €3.3488 (€4.12)   ( ) 10+ €3.0464 (€3.75)   ( ) More Pricing...

Restricted Item Add

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 02/09/19

Contact me when back in stock

€6.328 ( €7.78 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €6.328 (€7.78)
  ( )
3+ €5.9584 (€7.33)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews