You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP54 Black ABS IR Pocket Enclosure with Battery Compartment - 135x70x24mm -
2950-39B
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- 2950-39B
- Order Code:
- EN82798
- Product Range
- 2950 Series
- Technical Datasheet:
- 2950-39B Datasheet
- Catalogue page:
- CPCC/1068
Product Range Selector (2950 Series)
See all from this product rangeProduct Overview
- Moulded in high impact ABS
- Low profile moulding
- Pocket sized cases
- Recesses top & base
- Snap-on battery compartment on lid
- PCB pillars in lid & base
- IP54 rating
Product Information
- :
- Handheld
- :
- ABS
- :
- 24mm
- :
- 70mm
- :
- 135mm
- :
- IP54
- :
- Black
- :
- -
- :
- 0.94"
- :
- 2.76"
- :
- 5.31"
- :
- 2950 Series
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 19/06/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price |
---|---|---|
1+ | €4.8875 (€6.01) | ( ) |
5+ | €4.5425 (€5.59) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.