You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP54 Die Cast Aluminium Project Enclosure - 222x146x82mm -
5500-25
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- 5500-25
- Order Code:
- EN82812
- Product Range
- 5500 Diecast Series
- Technical Datasheet:
- 5500-25 Datasheet
- Catalogue page:
- CPCC/1074
Product Range Selector (5500 Diecast Series)
See all from this product rangeProduct Overview
- Aluminium alloy
- Tongue and groove construction
- Lid incorporates a recessed gasket seal
- PCB pillars in base
- Low draught angle provides for maximum internal volume
- Neoprene gasket for IP65 seal
Product Information
- :
- Industrial
- :
- Aluminium Alloy
- :
- 82mm
- :
- 222mm
- :
- 146mm
- :
- IP62
- :
- Silver
- :
- -
- :
- 3.23"
- :
- 8.74"
- :
- 5.75"
- :
- 5500 Diecast Series
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 31/07/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price |
---|---|---|
1+ | €32.0275 (€39.39) | ( ) |
5+ | €29.3595 (€36.11) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.