You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP65 Polycarbonate Heavy Duty Enclosure - 195x80x55mm -
7200-229
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- 7200-229
- Order Code:
- EN82844
- Product Range
- 7200 Waterproof Series
- Technical Datasheet:
- 7200-229 Datasheet
- Catalogue page:
- CPCC/1065
Product Range Selector (7200 Waterproof Series)
See all from this product rangeProduct Overview
- Moulded in high grade polycarbonate
- PCB pillars in base with threaded inserts and for self-tapping screws
- Lid mounted by four M3 machine screws
- Easy to use wall-mounting holes
- Grey lid
Product Information
- :
- Multipurpose
- :
- Polycarbonate
- :
- 55mm
- :
- 195mm
- :
- 80mm
- :
- IP65
- :
- Grey
- :
- -
- :
- 2.17"
- :
- 7.68"
- :
- 3.15"
- :
- 7200 Waterproof Series
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 31/07/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price |
---|---|---|
1+ | €13.685 (€16.83) | ( ) |
5+ | €12.443 (€15.30) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.