You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CAMDENBOSS IP54 EMC Compliant ABS Enclosure - 112x62x31mm -
BIM2003/13-EMI/RFI
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- BIM2003/13-EMI/RFI
- Order Code:
- EN82864
- Product Range
- 2000
- Technical Datasheet:
- BIM2003/13-EMI/RFI Datasheet
- Catalogue page:
- CPCC/1074
Product Range Selector (2000)
See all from this product rangeProduct Overview
- ABS construction lid and base to IP54 standard
- Graphite dark grey paint finish
- Electromagnetic Compatibility coating
- Lids mounted by four M3 machine screws
- Brass inserts in bases enable repeated lid removal
- Excellent machining properties
- Integral mounting guides accept 1.6mm PCBs
- PCB adaptors for horizontal PCB mounting
Product Information
- :
- EMI/RFI Box
- :
- ABS
- :
- 31mm
- :
- 62mm
- :
- 112mm
- :
- IP54
- :
- Grey
- :
- -
- :
- 1.22"
- :
- 2.44"
- :
- 4.41"
- :
- 2000
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 09/10/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €10.3311 (€12.71) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.