You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CAMDENBOSS Black ABS Enclosure with Mounting Lugs - 140x65x40mm -
BIM2004/14 LUG / BLK
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- BIM2004/14 LUG / BLK
- Order Code:
- EN81838
- Product Range
- 2000
- Technical Datasheet:
- BIM2004/14 LUG / BLK Datasheet
- Catalogue page:
- CPCC/1064
Product Range Selector (2000)
See all from this product rangeBIM2004/14 LUG / BLK - You may also be interested in
Product Overview
Product Information
- :
- Electronic
- :
- ABS
- :
- 40mm
- :
- 140mm
- :
- 65mm
- :
- IP54
- :
- Black
- :
- -
- :
- 1.57"
- :
- 5.51"
- :
- 2.56"
- :
- 2000
Technical Documents (2)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price |
---|---|---|
1+ | €4.872 (€5.99) | ( ) |
10+ | €4.35 (€5.35) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.