You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2U Steel Cantilever Rack Shelf for 19" Enclosure - 350mm Deep -
CAX2TY350
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CAX2TY350
- Order Code:
- EN83387
- Technical Datasheet:
- CAX2TY350 Datasheet
- Catalogue page:
- CPCC/1085
Product Overview
- Manufactured in 1.5mm thick steel
- 19" assembly with four anchoring points on front
- Standard ventilation slots
- Front fastening 2U height
- RAL 7016 colour epoxy paint
- Recommended maximum static load: 10/20kg
- Screws not included
- 350mm depth
Product Information
- :
- 2U
- :
- 483mm
- :
- 350mm
- :
- 19" Rack Cabinets
- :
- 19.02"
- :
- 13.78"
- :
- -
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 24/07/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €51.175 (€62.95) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.