You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

22mm LED Pilot Light Indicator, Self Test, 24V, Amber - 

CBPI22ST-24/AMB

CBPI22ST-24/AMB - 22mm LED Pilot Light Indicator, Self Test, 24V, Amber

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CBPI22ST-24/AMB
Order Code:
MC02612
Product Range
CBPI22ST
Technical Datasheet:
CBPI22ST-24/AMB   Datasheet
Catalogue page:
  CPCC/1041
See all Technical Docs

Product Range Selector (CBPI22ST)

See all from this product range

Product Overview

  • Modern and effective replacement for traditional 22mm pilot lights
  • Multi-chip LED technology
  • Up to 400% more efficient than traditional incandescent indicators
  • Brighter/ lower power
  • Self test feature
  • Back of panel lock nut fixing
  • Screw clamp terminals
  • Screw cover is colour coded to lens colour to aid identification during installation
  • IP65 rated (Front of panel)

Product Information


:
Amber

:
24V

:
22mm

:
20mA

:
-

:
IP65

:
CBPI22ST

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

1 In stock Need more?

???PF_PDP_RSP_SUP???

€4.5885 ( €5.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price
 
 
1+ €4.5885 (€5.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €3.4385 (€4.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €2.8635 (€3.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --