You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Shielded Circular Plug, 9 Pole, Type A, 102 -
CCA1P1/A09
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CCA1P1/A09
- Order Code:
- CN20745
- Product Range
- CamCirc CCA Series
- Technical Datasheet:
- CCA1P1/A09 Datasheet
- Catalogue page:
- CPCC/1274
Product Range Selector (CamCirc CCA Series)
See all from this product rangeProduct Overview
- 102 Size
Footnotes
Product Information
- :
- CamCirc CCA Series
- :
- Cable Mount Plug
- :
- 9Contacts
- :
- Solder Pin
- :
- Push-Pull
- :
- Brass Body
- :
- Nickel
- :
- Brass
- :
- Gold
Technical Documents (3)
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €25.5702 (€31.45) | ( ) |
5+ | €24.2478 (€29.82) | ( ) |
10+ | €23.4384 (€28.83) | ( ) |
25+ | €22.3212 (€27.46) | ( ) |
Pricing is unavailable. Please contact customer services.