You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ABS, Steel and Aluminium Desktop Instrument Enclosure - 250x200x90mm -
CDIC00004
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CDIC00004
- Order Code:
- EN83014
- Product Range
- 110 Series
- Technical Datasheet:
- CDIC00004 Datasheet
Product Range Selector (110 Series)
See all from this product rangeProduct Overview
- Screwless push-fit assembly via 8x lock pins
- Horizontal PCB guides in side profiles
- Ventilation slots in lid and base
- Lid and base can be dismounted independently of each other
- 4x non-slip feet
Product Information
- :
- Instrument
- :
- ABS
- :
- 90mm
- :
- 250mm
- :
- 200mm
- :
- -
- :
- Grey
- :
- -
- :
- 3.54"
- :
- 9.84"
- :
- 7.87"
- :
- 110 Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 26/06/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €89.125 (€109.62) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.