You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP62 55 Series Black Die Cast Aluminium Enclosure - 130x82x27mm -
CEAREPB01
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CEAREPB01
- Order Code:
- EN83040
- Product Range
- 55 Series
- Technical Datasheet:
- CEAREPB01 Datasheet
Product Range Selector (55 Series)
See all from this product rangeProduct Overview
- Integral PCB mounting rails
- Recesses in lid and base for membrane keypads or overlays
- Front and rear plastic caps retained by 4x M3 screws
- Plastic screw covers for aesthetic appearance
- Textured sides for good grip
Product Information
- :
- Small
- :
- Aluminium
- :
- 27mm
- :
- 82mm
- :
- 130mm
- :
- IP65
- :
- Black
- :
- -
- :
- 1.06"
- :
- 3.23"
- :
- 5.12"
- :
- 55 Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 10/04/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €11.1492 (€13.71) | ( ) |
Pricing is unavailable. Please contact customer services.