You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP66 Polycarbonate Wall Mount Flanged Enclosure - 193.8x117.6x78.5mm -
CHD7201GY
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CHD7201GY
- Order Code:
- EN84062
- Product Range
- 72 Series
- Technical Datasheet:
- CHD7201GY Datasheet
- Catalogue page:
- CPCC/1075
Product Range Selector (72 Series)
See all from this product rangeProduct Overview
- Durable UV stabilised polycarbonate construction
- Mounting flanges on the base
- Recessed cover
- PCB mounting bosses in base and cover
- Silicone gasket for dust & moisture resistance
- Captive stainless steel screws into brass inserts
- Meets NEMA 4X rating
Product Information
- :
- Wall Mount
- :
- Polycarbonate
- :
- 79mm
- :
- 194mm
- :
- 118mm
- :
- IP66
- :
- Grey
- :
- NEMA 4X
- :
- 3.11"
- :
- 7.64"
- :
- 4.65"
- :
- 72 Series
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 26/06/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price |
---|---|---|
1+ | €28.5775 (€35.15) | ( ) |
5+ | €26.3695 (€32.43) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.