You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP65 Polycarbonate Wall Mount Enclosure with Transparent Door - 213x185x104.5mm -
CHD771003
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CHD771003
- Order Code:
- EN83515
- Product Range
- 7710 Series
- Technical Datasheet:
- CHD771003 Datasheet
- Catalogue page:
- CPCC/1075
Product Range Selector (7710 Series)
See all from this product rangeProduct Overview
- Polycarbonate/ABS box
- Pillars for horizontal or vertical PCB mounting
- IP65 rated
- Heat resistant up to 120°C
- DIN rail mountable
- Hinges can be left or right mounted
Product Information
- :
- Wall Mount
- :
- Polycarbonate
- :
- 104.5mm
- :
- 213mm
- :
- 185mm
- :
- IP65
- :
- Grey
- :
- -
- :
- 4.11"
- :
- 8.39"
- :
- 7.28"
- :
- 7710 Series
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 31/07/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €35.5837 (€43.77) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.