You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP65 ABS Wall Mount Enclosure - 166x161x93mm -
CHD774001
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CHD774001
- Order Code:
- EN83518
- Product Range
- 7740 Series
- Technical Datasheet:
- CHD774001 Datasheet
- Catalogue page:
- CPCC/1075
Product Range Selector (7740 Series)
See all from this product rangeProduct Overview
- ABS construction
- Screw fastening covers
- Pillars for horizontal or vertical PCB mounting
- IP65 rated
- Heat resistant up to 80°C
- DIN rail mountable
Product Information
- :
- Wall Mount
- :
- ABS
- :
- 93mm
- :
- 166mm
- :
- 161mm
- :
- IP65
- :
- Grey
- :
- -
- :
- 3.66"
- :
- 6.54"
- :
- 6.34"
- :
- 7740 Series
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 05/02/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €17.9745 (€22.11) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.