You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IP65 ABS Wall Mount Enclosure - 296x281x158mm - 

CHD774005

CHD774005 - IP65 ABS Wall Mount Enclosure - 296x281x158mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CHD774005
Order Code:
EN83522
Product Range
7740 Series
Technical Datasheet:
CHD774005   Datasheet
Catalogue page:
  CPCC/1075
See all Technical Docs

Product Range Selector (7740 Series)

See all from this product range

Product Overview

A wall mounted enclosure equipped with two compartments with covers, designed to house electronic applications indoors or outdoors.
  • ABS construction
  • Screw fastening covers
  • Pillars for horizontal or vertical PCB mounting
  • IP65 rated
  • Heat resistant up to 80°C
  • DIN rail mountable

Product Information


:
Wall Mount

:
ABS

:
158mm

:
296mm

:
281mm

:
IP65

:
Grey

:
-

:
6.22"

:
11.65"

:
11.06"

:
7740 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 14/08/23

???PF_PDP_RSP_SUP???

Notify me when back in stock

€41.7335 ( €51.33  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €41.7335 (€51.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --