You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP67 Dark Grey ABS Low Profile Enclosure - 100x100x25mm -
CHD91E3DG
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CHD91E3DG
- Order Code:
- EN84451
- Product Range
- 91 Series
- Technical Datasheet:
- CHD91E3DG Datasheet
Product Range Selector (91 Series)
See all from this product rangeProduct Overview
- IP67 rated, perfect for outdoor applications
- Low profile design
- Dark Grey enclosure made from ABS UL94-V0 plastic for high flammability rating
- Wall mount holes behind hinged caps fo superior aesthetic finish
Contents
Lid, base, gasket & fixing screws
Product Information
- :
- Outdoor / Waterproof
- :
- ABS
- :
- 25mm
- :
- 100mm
- :
- 100mm
- :
- IP67
- :
- Black, Grey
- :
- -
- :
- 0.98"
- :
- 3.94"
- :
- 3.94"
- :
- 91 Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 07/08/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €10.4073 (€12.80) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.