You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IP67 White Grey ABS Low Profile Enclosure - 150x110x27mm - 

CHD91E5WG

CHD91E5WG - IP67 White Grey ABS Low Profile Enclosure - 150x110x27mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CHD91E5WG
Order Code:
EN84459
Product Range
91 Series
Technical Datasheet:
CHD91E5WG   Datasheet
See all Technical Docs

Product Range Selector (91 Series)

See all from this product range

Product Overview

Beautifully designed low profile IP67 waterproof enclosure, ideal for tracking/monitoring in harsh environments.
  • IP67 rated, perfect for outdoor applications
  • Low profile design
  • White Grey enclosure made from ASA UL94-HB plastic for high ultraviolet resistance
  • Wall mount holes behind hinged caps fo superior aesthetic finish

Contents

Lid, base, gasket & fixing screws

Product Information


:
Outdoor / Waterproof

:
ASA

:
27mm

:
110mm

:
150mm

:
IP67

:
White, Grey


:
1.06"

:
4.33"

:
5.91"

:
91 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 13/02/23

???PF_PDP_RSP_SUP???

Notify me when back in stock

€13.1312 ( €16.15  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €13.1312 (€16.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --