You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Blue Rubber Boot Cover for 45 Series Enclosure - Size 1 - 

CHH451BBL

CHH451BBL - Blue Rubber Boot Cover for 45 Series Enclosure - Size 1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CHH451BBL
Order Code:
EN82650
Product Range
45 Series
Technical Datasheet:
CHH451BBL   Datasheet
Catalogue page:
  CPCC/1068
See all Technical Docs

Product Range Selector (45 Series)

See all from this product range

Product Overview

  • Moulded in UL94 5VA flame retardant ABS
  • Case secured by four self-tapping screws
  • Removable end panel for ease of access and machining
  • ABS end panel version as standard, infra-red end panel to order
  • Battery compartment for AA or 9V PP3 batteries
  • Battery contacts / strap included
  • Plain / no battery compartment version available to order
  • Textured lid versions for consistent all over surface finish
  • Smooth recess lid version for membrane keypads or overlays
  • PCB pillars moulded in lid and base
  • Recess in base for product labels
  • Rubber silicone boots include belt strap mount
  • Protective Boot Size 1

Contents

Cover, base, battery contacts, end panel and 4 x fixing screws.

Product Information


:
Protective Boot

:
Rubber

:
45 Series Palm Cases

:
16mm

:
73mm

:
118mm

:
Blue

:
45 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Available for back order

More stock available to supplier lead times which is approximately 22/11/21

Notify me when back in stock

€8.2476 ( €10.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €8.2476 (€10.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €7.1572 (€8.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --