You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IP54 Black ABS Handheld Enclosure with PP3 Battery Compartment - 165x82.5x26mm - 

CHH453PBK

CHH453PBK - IP54 Black ABS Handheld Enclosure with PP3 Battery Compartment - 165x82.5x26mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CHH453PBK
Order Code:
EN82642
Product Range
45 Palm Series
Technical Datasheet:
CHH453PBK   Datasheet
Catalogue page:
  CPCC/1068
See all Technical Docs

Product Range Selector (45 Palm Series)

See all from this product range

Product Overview

  • Moulded in UL94 5VA flame retardant ABS
  • Case secured by four self-tapping screws
  • Removable end panel for ease of access and machining
  • ABS end panel version as standard, infra-red end panel to order
  • Battery compartment for 9V PP3 battery
  • Battery contacts / strap included
  • Plain / no battery compartment version available to order
  • Textured lid versions for consistent all over surface finish
  • PCB pillars moulded in lid and base
  • Recess in base for product labels
  • Rubber silicone boots include belt strap mount

Contents

Cover, base, battery contacts, end panel and 4 x fixing screws.

Product Information


:
Handheld

:
ABS

:
26mm

:
83mm

:
165mm

:
IP54

:
Black


:
1.02"

:
3.27"

:
6.5"

:
45 Palm Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 02/01/23

???PF_PDP_RSP_SUP???

Notify me when back in stock

€9.1524 ( €11.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €9.1524 (€11.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €8.4912 (€10.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --