You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP54 Black ABS Handheld Enclosure with AA Battery Compartment and Recessed Lid - 165x82.5x26mm -
CHH458ABK
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CHH458ABK
- Order Code:
- EN82645
- Product Range
- 45 Palm Series
- Technical Datasheet:
- CHH458ABK Datasheet
- Catalogue page:
- CPCC/1068
Product Range Selector (45 Palm Series)
See all from this product rangeProduct Overview
- Moulded in UL94 5VA flame retardant ABS
- Case secured by four self-tapping screws
- Removable end panel for ease of access and machining
- ABS end panel version as standard, infra-red end panel to order
- Battery compartment for AA batteries
- Battery contacts / strap included
- Plain / no battery compartment version available to order
- Smooth recess lid version for membrane keypads or overlays
- PCB pillars moulded in lid and base
- Recess in base for product labels
- Rubber silicone boots include belt strap mount
Contents
Cover, base, battery contacts, end panel and 4 x fixing screws.
Product Information
- :
- Handheld
- :
- ABS
- :
- 26mm
- :
- 83mm
- :
- 165mm
- :
- IP54
- :
- Black
- :
- -
- :
- 1.02"
- :
- 3.27"
- :
- 6.5"
- :
- 45 Palm Series
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 10/07/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price |
---|---|---|
1+ | €8.6365 (€10.62) | ( ) |
10+ | €8.0155 (€9.86) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.