You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CAMDENBOSS Yellow Soft Corners for 35mm 66 Series Grip Case Enclosure - Pack of 4 -
CHH66C2YL
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CHH66C2YL
- Order Code:
- EN83009
- Product Range
- 66
- Technical Datasheet:
- CHH66C2YL Datasheet
Product Range Selector (66)
See all from this product rangeProduct Overview
- Enables screwless assembly of the case
Product Information
- :
- Soft Grip Corner
- :
- TPE Coated Polypropylene
- :
- 66 Series 35mm High Grip Cases
- :
- 35mm
- :
- 95mm
- :
- 145mm
- :
- Yellow
- :
- 66
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 16/10/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 4
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €8.541 (€10.51) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.