You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP67 Black ABS Handheld Enclosure with 3x AA Battery Compartment - 146x88x25mm -
CHH902CBB
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CHH902CBB
- Order Code:
- EN84374
- Product Range
- 90 Series
- Technical Datasheet:
- CHH902CBB Datasheet
Product Range Selector (90 Series)
See all from this product rangeProduct Overview
- Manufactured using ABS UL94-V0
- Rubber (TPE) sides provide a soft touch feel extra protection
- Battery compartment for 3x AA batteries
- Suitable for various hand-held pieces of apparatus
- Ideal for measuring equipment, inspection machines, trasmitters and medical equipment
Contents
Lid, Base, Sides, Gasket & Screws
Product Information
- :
- Handheld
- :
- ABS
- :
- 25mm
- :
- 88mm
- :
- 146mm
- :
- IP67
- :
- Black
- :
- -
- :
- 0.98"
- :
- 3.46"
- :
- 5.75"
- :
- 90 Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 12/06/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €21.9559 (€27.01) | ( ) |
Pricing is unavailable. Please contact customer services.