You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10/14/16 Way IDC Interface Module - 

CIM/101416W-IDCS

CIM/101416W-IDCS - 10/14/16 Way IDC Interface Module

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CIM/101416W-IDCS
Order Code:
MC02234
Technical Datasheet:
CIM/101416W-IDCS   Datasheet
See all Technical Docs

Product Overview

10/14/16 way IDC interface module
  • Three IDC dual row headers to screw terminals
  • Long ejector latches for strain relief sockets
  • 35mm DIN rail mounting
  • 45° Terminals for easy access
  • Rating: 50VDC, 100mA
  • Cable entry: 0.2-4mm (30-12AWG)
  • Dimensions (WxHxD): 83x56x46mm

Product Information


:
IDC 10, 14 & 16 Position Plug

:
Screw Terminal Block

:
100mA

:
50V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 26/06/23

???PF_PDP_RSP_SUP???

Notify me when back in stock

€24.6905 ( €30.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price
 
 
1+ €24.6905 (€30.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €23.1495 (€28.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --