You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

25+25 Way D Sub Plug & Socket to Screw Terminals - 

CIM/25W-DMFS

CIM/25W-DMFS - 25+25 Way D Sub Plug & Socket to Screw Terminals

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CIM/25W-DMFS
Order Code:
MC02239
Technical Datasheet:
CIM/25W-DMFS   Datasheet
See all Technical Docs

Product Overview

25+25 way D Sub plug & socket to screw terminals
  • Terminals marked 1 2 3 etc (+ Shield)
  • Separate shield connection
  • 35mm DIN rail mounting
  • 45° Terminals for easy access
  • Rating: 50VDC, 100mA
  • Cable entry: 0.2-4mm (30-12AWG)
  • Dimensions: 83x39x78mm

Product Information


:
D Sub 25 Position Plug & D Sub 25 Position Receptacle

:
Screw Terminal Block

:
100mA

:
50V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 19/06/23

???PF_PDP_RSP_SUP???

Notify me when back in stock

€56.274 ( €69.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price
 
 
1+ €56.274 (€69.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €52.7597 (€64.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --